Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

TANCAP TECHNOLOGY 1μF Electrolytic Tantalum Capacitor 50V dc, TBM Series

RS Stock No.: 693-3947Brand: TANCAP TECHNOLOGYManufacturers Part No.: TBM1H105BECB
View all in Tantalum Capacitors

Technical Document

Specifications

Technology

Electrolytic

Capacitance

1µF

Voltage

50V dc

Mounting Type

Through Hole

Package/Case

DIP

Lead Pitch

2.5mm

Tolerance

±20%

Height

8mm

Dimensions

4.5 (Dia.) x 8mm

Series

TBM

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Lead Diameter

0.5mm

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

Terminal Type

Through Hole

Diameter

4.5mm

Tolerance Minus

-20%

Leakage Current

0.5 μA

Country of Origin

Japan

Product details

Tantalum capacitor TB Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 1μF Electrolytic Tantalum Electrolytic Capacitor 50V dc
€ 0.868Each (In a Pack of 20) (Exc. Vat)
Stock information temporarily unavailable.

€ 8.50

€ 1.70 Each (In a Pack of 5) (Exc. Vat)

€ 10.54

€ 2.108 Each (In a Pack of 5) (inc. VAT)

TANCAP TECHNOLOGY 1μF Electrolytic Tantalum Capacitor 50V dc, TBM Series

€ 8.50

€ 1.70 Each (In a Pack of 5) (Exc. Vat)

€ 10.54

€ 2.108 Each (In a Pack of 5) (inc. VAT)

TANCAP TECHNOLOGY 1μF Electrolytic Tantalum Capacitor 50V dc, TBM Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20€ 1.70€ 8.50
25 - 45€ 1.46€ 7.30
50 - 95€ 1.23€ 6.15
100 - 195€ 1.07€ 5.35
200+€ 0.89€ 4.45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 1μF Electrolytic Tantalum Electrolytic Capacitor 50V dc
€ 0.868Each (In a Pack of 20) (Exc. Vat)

Technical Document

Specifications

Technology

Electrolytic

Capacitance

1µF

Voltage

50V dc

Mounting Type

Through Hole

Package/Case

DIP

Lead Pitch

2.5mm

Tolerance

±20%

Height

8mm

Dimensions

4.5 (Dia.) x 8mm

Series

TBM

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Lead Diameter

0.5mm

Tolerance Plus

+20%

Minimum Operating Temperature

-55°C

Terminal Type

Through Hole

Diameter

4.5mm

Tolerance Minus

-20%

Leakage Current

0.5 μA

Country of Origin

Japan

Product details

Tantalum capacitor TB Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 1μF Electrolytic Tantalum Electrolytic Capacitor 50V dc
€ 0.868Each (In a Pack of 20) (Exc. Vat)