Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Input Voltage Range
18 → 36 V dc
Power Rating
10W
Input Voltage Nominal
24 V dc
Output Current
1A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
11.4 → 15V
Package
DIP
Isolation Voltage
500V ac
Width
17.52mm
Depth
8.5mm
Length
35.56mm
Series
CC-E
Load Regulation
100mV
Minimum Temperature
-40°C
Efficiency
87%
Maximum Temperature
+85°C
Standards Met
CE, cULus, EN 60950-1, NEMKO, UL/CSA 60950-1
Country of Origin
Japan
Product details
CC10-E Series, 10 W Single Output
No tantalum or dielectric capacitors
Through-hole type
Operating temperature range: -40 to +85°C
TDK
€ 44.45
€ 44.45 Each (Exc. Vat)
€ 55.12
€ 55.12 Each (inc. VAT)
1
€ 44.45
€ 44.45 Each (Exc. Vat)
€ 55.12
€ 55.12 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 44.45 |
5 - 9 | € 43.77 |
10 - 24 | € 43.07 |
25 - 49 | € 42.34 |
50+ | € 41.53 |
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Input Voltage Range
18 → 36 V dc
Power Rating
10W
Input Voltage Nominal
24 V dc
Output Current
1A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
11.4 → 15V
Package
DIP
Isolation Voltage
500V ac
Width
17.52mm
Depth
8.5mm
Length
35.56mm
Series
CC-E
Load Regulation
100mV
Minimum Temperature
-40°C
Efficiency
87%
Maximum Temperature
+85°C
Standards Met
CE, cULus, EN 60950-1, NEMKO, UL/CSA 60950-1
Country of Origin
Japan
Product details
CC10-E Series, 10 W Single Output
No tantalum or dielectric capacitors
Through-hole type
Operating temperature range: -40 to +85°C