TDK-Lambda CC-E DC-DC Converter, 12V dc/ 0.25A Output, 4.5, 9 V dc Input, 3W, Through Hole, +85°C Max Temp -40°C Min

RS Stock No.: 204-0393Brand: TDK-LambdaManufacturers Part No.: CC3-2412SR-E
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

4.5, 9 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

0.25A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±3%

Package

SMD

Isolation Voltage

500V

Width

22.8mm

Depth

16.6mm

Series

CC-E

Railway Approved

No

Load Regulation

100mV

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

0.82

Maximum Temperature

+85°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 182.88

€ 182.88 1 Tray of 10 (Exc. Vat)

€ 226.77

€ 226.77 1 Tray of 10 (inc. VAT)

TDK-Lambda CC-E DC-DC Converter, 12V dc/ 0.25A Output, 4.5, 9 V dc Input, 3W, Through Hole, +85°C Max Temp -40°C Min

€ 182.88

€ 182.88 1 Tray of 10 (Exc. Vat)

€ 226.77

€ 226.77 1 Tray of 10 (inc. VAT)

TDK-Lambda CC-E DC-DC Converter, 12V dc/ 0.25A Output, 4.5, 9 V dc Input, 3W, Through Hole, +85°C Max Temp -40°C Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 182.88
5 - 9€ 180.14
10 - 24€ 177.19
25 - 49€ 174.11
50+€ 170.84

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

4.5, 9 V dc

Power Rating

3W

Input Voltage Nominal

24 V dc

Output Current

0.25A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±3%

Package

SMD

Isolation Voltage

500V

Width

22.8mm

Depth

16.6mm

Series

CC-E

Railway Approved

No

Load Regulation

100mV

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

0.82

Maximum Temperature

+85°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more