TDK-Lambda CC-E DC-DC Converter, 3.3V dc/ 1.2A Output, 4.5, 9 V dc Input, 6W, Through Hole, +85°C Max Temp -40°C Min

RS Stock No.: 204-0434Brand: TDK-LambdaManufacturers Part No.: CC6-2403SF-EDistrelec Article No.: 30080707
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

3.3V dc

Input Voltage Range

4.5, 9 V dc

Power Rating

6W

Input Voltage Nominal

24 V dc

Output Current

1.2A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

3%

Package

DIP

Isolation Voltage

500V

Width

22.8mm

Depth

21.1mm

Railway Approved

No

Series

CC-E

Load Regulation

40mV

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

0.77

Maximum Temperature

+85°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 261.76

€ 261.76 1 Tray of 10 (Exc. Vat)

€ 324.58

€ 324.58 1 Tray of 10 (inc. VAT)

TDK-Lambda CC-E DC-DC Converter, 3.3V dc/ 1.2A Output, 4.5, 9 V dc Input, 6W, Through Hole, +85°C Max Temp -40°C Min

€ 261.76

€ 261.76 1 Tray of 10 (Exc. Vat)

€ 324.58

€ 324.58 1 Tray of 10 (inc. VAT)

TDK-Lambda CC-E DC-DC Converter, 3.3V dc/ 1.2A Output, 4.5, 9 V dc Input, 6W, Through Hole, +85°C Max Temp -40°C Min

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

3.3V dc

Input Voltage Range

4.5, 9 V dc

Power Rating

6W

Input Voltage Nominal

24 V dc

Output Current

1.2A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

3%

Package

DIP

Isolation Voltage

500V

Width

22.8mm

Depth

21.1mm

Railway Approved

No

Series

CC-E

Load Regulation

40mV

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

0.77

Maximum Temperature

+85°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more