TDK-Lambda CCG 30 DC-DC Converter, 12V dc/ 2.5A Output, 9 → 36 V dc Input, 30W, Through Hole, +85°C Max Temp

Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
30W
Input Voltage Nominal
24 V dc
Output Current
2.5A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP
Isolation Voltage
1.5kV dc
Width
25.4mm
Depth
9.9mm
Length
25.4mm
Series
CCG 30
Load Regulation
48mV
Minimum Temperature
-40°C
Efficiency
89%
Maximum Temperature
+85°C
Standards Met
CE Mark, CSA 60950-1, EN 60950-1, L 60950-1, RoHS Compliant
Product details
TDK-Lambda CCG30 Series 30W Isolated DC-DC Converters
The CCG30 Series DC-DC Converters are enclosed in a metal case with 6-sided shielding for lower noise and encapsulated for strong shock and vibration performance. These high efficiency converters will operate in ambient temperatures of -40°C to +85°C. Typical applications for this series are test and measurement, broadcast, communication, general purpose industrial,factory automation and process control.
Features and Benefits
• Wide Range DC Input 9-36 or 18-76V
• Industry Standard 1" x 1" Footprint
• High Efficiency - Up to 91%
• Remote on/off
• Adjustable Output
• Six Sided Shielding
• Easier System Thermal Management
• Reduced Radiated Noise
• Fits in place of 2 inch x 1 inch converters
TDK-Lambda Isolated DC-DC Converters, CCG Series
€ 57.56
€ 57.56 Each (Exc. Vat)
€ 71.37
€ 71.37 Each (inc. VAT)
1
€ 57.56
€ 57.56 Each (Exc. Vat)
€ 71.37
€ 71.37 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 57.56 |
5 - 9 | € 56.67 |
10 - 24 | € 55.78 |
25 - 49 | € 54.79 |
50+ | € 53.77 |
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Input Voltage Range
9 → 36 V dc
Power Rating
30W
Input Voltage Nominal
24 V dc
Output Current
2.5A
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Package
DIP
Isolation Voltage
1.5kV dc
Width
25.4mm
Depth
9.9mm
Length
25.4mm
Series
CCG 30
Load Regulation
48mV
Minimum Temperature
-40°C
Efficiency
89%
Maximum Temperature
+85°C
Standards Met
CE Mark, CSA 60950-1, EN 60950-1, L 60950-1, RoHS Compliant
Product details
TDK-Lambda CCG30 Series 30W Isolated DC-DC Converters
The CCG30 Series DC-DC Converters are enclosed in a metal case with 6-sided shielding for lower noise and encapsulated for strong shock and vibration performance. These high efficiency converters will operate in ambient temperatures of -40°C to +85°C. Typical applications for this series are test and measurement, broadcast, communication, general purpose industrial,factory automation and process control.
Features and Benefits
• Wide Range DC Input 9-36 or 18-76V
• Industry Standard 1" x 1" Footprint
• High Efficiency - Up to 91%
• Remote on/off
• Adjustable Output
• Six Sided Shielding
• Easier System Thermal Management
• Reduced Radiated Noise
• Fits in place of 2 inch x 1 inch converters