Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
24V dc
Output Current
4.16A
Power Rating
100W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Medical Approved
Yes
Depth
31.5mm
Series
CUS100ME
Efficiency
94%
Weight
180g
Maximum Temperature
+85°C
Minimum Temperature
-20°C
Country of Origin
China
€ 109.63
€ 109.63 Each (Exc. Vat)
€ 135.94
€ 135.94 Each (inc. VAT)
1
€ 109.63
€ 109.63 Each (Exc. Vat)
€ 135.94
€ 135.94 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
24V dc
Output Current
4.16A
Power Rating
100W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
101.6mm
Width
50.8mm
Medical Approved
Yes
Depth
31.5mm
Series
CUS100ME
Efficiency
94%
Weight
180g
Maximum Temperature
+85°C
Minimum Temperature
-20°C
Country of Origin
China