Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
48V dc
Output Current
5.21A
Power Rating
400W
Number of Outputs
2
Input Voltage
85 → 264V ac
Package Type
Enclosed
Medical Approved
Yes
Series
CUS400M
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 321.62
€ 321.62 Each (Exc. Vat)
€ 398.81
€ 398.81 Each (inc. VAT)
TDK-Lambda Switching Power Supply, CUS400M-48/FX5, 48V dc, 5.21A, 400W, Dual Output, 85 → 264V ac Input Voltage
1
€ 321.62
€ 321.62 Each (Exc. Vat)
€ 398.81
€ 398.81 Each (inc. VAT)
TDK-Lambda Switching Power Supply, CUS400M-48/FX5, 48V dc, 5.21A, 400W, Dual Output, 85 → 264V ac Input Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 321.62 |
5 - 9 | € 316.76 |
10 - 24 | € 311.62 |
25 - 49 | € 306.19 |
50+ | € 300.45 |
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
48V dc
Output Current
5.21A
Power Rating
400W
Number of Outputs
2
Input Voltage
85 → 264V ac
Package Type
Enclosed
Medical Approved
Yes
Series
CUS400M
Country of Origin
United Kingdom