E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TDK-Lambda DSP Switched Mode DIN Rail Power Supply, 90 → 265 V ac / 120 → 370V dc ac, dc Input, 12V dc dc

RS Stock No.: 735-0201Brand: TDK-LambdaManufacturers Part No.: DSP 10-12Distrelec Article No.: 16983481
brand-logo
View all in DIN Rail Power Supplies

Technical Document

Specifications

Series

DSP

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

90 → 265 V ac / 120 → 370V dc

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

830mA

Power Rating

10W

Dimensions

18 x 91 x 55.6mm

Width

91mm

Depth

55.6mm

Height

91mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Ripple And Noise

50mV

Load Regulation

1%

Maximum Temperature

+71°C

Distrelec Product Id

16983481

Country of Origin

Taiwan, Province Of China

Product details

DSP Series

Just 56 mm deep, the new low profile DSP DIN Rail mounting power supplies from TDK-Lambda are designed for easy installation into shallow cabinets. The in-built LED indicator gives visual confirmation of the output status. The DIN Rail PSU also benefits from overcurrent and overvoltage protection.

Features and Benefits

• Overcurrent and overvoltage protection
• Rugged fully isolated cases
• Easy integration
• Compact and reliable
• Wide adjustable range
• Internal approvals

Product Application Information

The units are suitable for powering security and building automation controls which are increasingly required in commercial and residential premises.

Approvals

IEC60950-1, UL508, CE mark and NEC Class 2 compliance

Stock information temporarily unavailable.

€ 44.04

€ 44.04 Each (Exc. Vat)

€ 54.61

€ 54.61 Each (inc. VAT)

TDK-Lambda DSP Switched Mode DIN Rail Power Supply, 90 → 265 V ac / 120 → 370V dc ac, dc Input, 12V dc dc

€ 44.04

€ 44.04 Each (Exc. Vat)

€ 54.61

€ 54.61 Each (inc. VAT)

TDK-Lambda DSP Switched Mode DIN Rail Power Supply, 90 → 265 V ac / 120 → 370V dc ac, dc Input, 12V dc dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

DSP

Type

Switched Mode

Electrical Phase

1

AC or DC Input Voltage

ac, dc

Number of Outputs

1

Input Voltage

90 → 265 V ac / 120 → 370V dc

AC or DC Output Voltage

dc

Output Voltage

12V dc

Output Current

830mA

Power Rating

10W

Dimensions

18 x 91 x 55.6mm

Width

91mm

Depth

55.6mm

Height

91mm

Mounting Type

DIN Rail Mount

Minimum Temperature

-25°C

Ripple And Noise

50mV

Load Regulation

1%

Maximum Temperature

+71°C

Distrelec Product Id

16983481

Country of Origin

Taiwan, Province Of China

Product details

DSP Series

Just 56 mm deep, the new low profile DSP DIN Rail mounting power supplies from TDK-Lambda are designed for easy installation into shallow cabinets. The in-built LED indicator gives visual confirmation of the output status. The DIN Rail PSU also benefits from overcurrent and overvoltage protection.

Features and Benefits

• Overcurrent and overvoltage protection
• Rugged fully isolated cases
• Easy integration
• Compact and reliable
• Wide adjustable range
• Internal approvals

Product Application Information

The units are suitable for powering security and building automation controls which are increasingly required in commercial and residential premises.

Approvals

IEC60950-1, UL508, CE mark and NEC Class 2 compliance