E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TDK-Lambda 110W Power Brick AC/DC Adapter 15V dc Output, 7.34A Output

RS Stock No.: 194-3178Brand: TDK-LambdaManufacturers Part No.: DTM-110PW-150-C8
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Plug Type

C8

Output Voltage

15V dc

Input Voltage

90 → 264V ac

Output Current

7.34A

Maximum Temperature

+60°C

Number of Outputs

1

Power Rating

110W

Cable Length

1m

Medical Approved

Yes

Efficiency

>89%

Width

63mm

Depth

31.6mm

Minimum Temperature

-20°C

Series

DTM110-C8

Energy Efficiency Level

VI

Load Regulation

±5%

Length

140mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 172.65

€ 172.65 Each (Exc. Vat)

€ 214.09

€ 214.09 Each (inc. VAT)

TDK-Lambda 110W Power Brick AC/DC Adapter 15V dc Output, 7.34A Output

€ 172.65

€ 172.65 Each (Exc. Vat)

€ 214.09

€ 214.09 Each (inc. VAT)

TDK-Lambda 110W Power Brick AC/DC Adapter 15V dc Output, 7.34A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 172.65
5 - 9€ 170.06
10 - 24€ 167.29
25 - 49€ 164.37
50+€ 161.29

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Plug Type

C8

Output Voltage

15V dc

Input Voltage

90 → 264V ac

Output Current

7.34A

Maximum Temperature

+60°C

Number of Outputs

1

Power Rating

110W

Cable Length

1m

Medical Approved

Yes

Efficiency

>89%

Width

63mm

Depth

31.6mm

Minimum Temperature

-20°C

Series

DTM110-C8

Energy Efficiency Level

VI

Load Regulation

±5%

Length

140mm

Country of Origin

Taiwan, Province Of China