TDK-Lambda 165W Power Brick AC/DC Adapter 12V dc Output, 13.3A Output

RS Stock No.: 106-5935Brand: TDK-LambdaManufacturers Part No.: DTM-165PW-120-C
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Plug Type

C14

Output Voltage

12V dc

Input Voltage

85 → 264V ac

Output Current

13.3A

Maximum Temperature

+60°C

Output Connector

KPPx-4P

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

165W

Cable Length

1050mm

Medical Approved

Yes

Standards Met

CE Mark, CEC, EISA, EN 55022, EN 60601-1, Erp, FCC Part 18 Class B, IEC 60601-1, UL 60601-1

Length

170mm

Energy Efficiency Level

V

Load Regulation

±5%

Series

DTM165-C

Depth

44mm

Minimum Temperature

0°C

Width

85mm

Country of Origin

Taiwan, Province Of China

Product details

TDK Lambda DTM165-PW 160 W Medical Approved Desktop Power Supply

The DTM165-C8 series has been designed to offer a rugged power supply for use in the medical industry. With a wide input voltage rating and a selection of output voltages, these units are versatile and extremely energy efficient. These units fully meet CEC, ErP and EISA Efficiency Level V standards reducing energy consumption and helping to reduce operational costs.

They are fitted with an industry standard 4-pin DIN Connector making them compatible with most systems. They have 4000 V ac isolation from input to output and earth leakage currents of less than 300μA.

Potential Applications

The series is intended to power a range of hospital, dental and healthcare products for monitoring, imaging and diagnostic applications.

Features

CEC and EISA compliant
Easier system compliance
Wide range AC input
Global operation
87% average efficiency
Consumes less energy
Medical certifications

Switch Mode - TDK Lambda

Stock information temporarily unavailable.

€ 309.71

€ 309.71 Each (Exc. Vat)

€ 384.04

€ 384.04 Each (inc. VAT)

TDK-Lambda 165W Power Brick AC/DC Adapter 12V dc Output, 13.3A Output

€ 309.71

€ 309.71 Each (Exc. Vat)

€ 384.04

€ 384.04 Each (inc. VAT)

TDK-Lambda 165W Power Brick AC/DC Adapter 12V dc Output, 13.3A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 309.71
5 - 9€ 305.04
10 - 24€ 300.08
25 - 49€ 294.83
50+€ 289.33

Technical Document

Specifications

Adapter Type

Power Brick Adapter

Plug Type

C14

Output Voltage

12V dc

Input Voltage

85 → 264V ac

Output Current

13.3A

Maximum Temperature

+60°C

Output Connector

KPPx-4P

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

165W

Cable Length

1050mm

Medical Approved

Yes

Standards Met

CE Mark, CEC, EISA, EN 55022, EN 60601-1, Erp, FCC Part 18 Class B, IEC 60601-1, UL 60601-1

Length

170mm

Energy Efficiency Level

V

Load Regulation

±5%

Series

DTM165-C

Depth

44mm

Minimum Temperature

0°C

Width

85mm

Country of Origin

Taiwan, Province Of China

Product details

TDK Lambda DTM165-PW 160 W Medical Approved Desktop Power Supply

The DTM165-C8 series has been designed to offer a rugged power supply for use in the medical industry. With a wide input voltage rating and a selection of output voltages, these units are versatile and extremely energy efficient. These units fully meet CEC, ErP and EISA Efficiency Level V standards reducing energy consumption and helping to reduce operational costs.

They are fitted with an industry standard 4-pin DIN Connector making them compatible with most systems. They have 4000 V ac isolation from input to output and earth leakage currents of less than 300μA.

Potential Applications

The series is intended to power a range of hospital, dental and healthcare products for monitoring, imaging and diagnostic applications.

Features

CEC and EISA compliant
Easier system compliance
Wide range AC input
Global operation
87% average efficiency
Consumes less energy
Medical certifications

Switch Mode - TDK Lambda