Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
25A
Power Rating
300W
Number of Outputs
1
Input Voltage
120 → 350 V dc, 90 → 264 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
158mm
Width
84.4mm
Depth
40.6mm
Efficiency
90%
Minimum Temperature
0°C
Weight
550g
Maximum Temperature
+70°C
Country of Origin
United Kingdom
You may be interested in
TDK-Lambda Switching Power Supply, HWS300-12, 12V dc, 27A, 324W, 1 Output, 120 → 330 V dc, 85 → 265 V acBrand: TDK-Lambda
€ 727.79Each (Exc. Vat)
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), EFE300-12-ECMDS, 12V dc, 25A, 300W, 1 Output, 120 → 350 V
1
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), EFE300-12-ECMDS, 12V dc, 25A, 300W, 1 Output, 120 → 350 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
TDK-Lambda Switching Power Supply, HWS300-12, 12V dc, 27A, 324W, 1 Output, 120 → 330 V dc, 85 → 265 V acBrand: TDK-Lambda
€ 727.79Each (Exc. Vat)
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
25A
Power Rating
300W
Number of Outputs
1
Input Voltage
120 → 350 V dc, 90 → 264 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
158mm
Width
84.4mm
Depth
40.6mm
Efficiency
90%
Minimum Temperature
0°C
Weight
550g
Maximum Temperature
+70°C
Country of Origin
United Kingdom
You may be interested in
TDK-Lambda Switching Power Supply, HWS300-12, 12V dc, 27A, 324W, 1 Output, 120 → 330 V dc, 85 → 265 V acBrand: TDK-Lambda
€ 727.79Each (Exc. Vat)