Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
48V dc
Output Current
1.1A
Power Rating
52.8W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
120mm
Width
82mm
Depth
26.5mm
Efficiency
83/85%
Minimum Temperature
-10°C
Weight
280g
Maximum Temperature
+70°C
Country of Origin
Malaysia
You may be interested in
TDK-Lambda Switching Power Supply, HWS50A-48/A, 48V dc, 1.1A, 50W, 1 Output, 120 → 370 V dc, 85 → 265 VBrand: TDK-Lambda
€ 198.21Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HWS-50A-48/ME, 48V dc, 1.1A, 52.8W, 1 Output, 120 → 370 V
1
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HWS-50A-48/ME, 48V dc, 1.1A, 52.8W, 1 Output, 120 → 370 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
TDK-Lambda Switching Power Supply, HWS50A-48/A, 48V dc, 1.1A, 50W, 1 Output, 120 → 370 V dc, 85 → 265 VBrand: TDK-Lambda
€ 198.21Each (Exc. Vat)
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
48V dc
Output Current
1.1A
Power Rating
52.8W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
120mm
Width
82mm
Depth
26.5mm
Efficiency
83/85%
Minimum Temperature
-10°C
Weight
280g
Maximum Temperature
+70°C
Country of Origin
Malaysia
You may be interested in
TDK-Lambda Switching Power Supply, HWS50A-48/A, 48V dc, 1.1A, 50W, 1 Output, 120 → 370 V dc, 85 → 265 VBrand: TDK-Lambda
€ 198.21Each (Exc. Vat)