TDK-Lambda Switching Power Supply, HWS1000-12, 12V dc, 88A, 1kW, 1 Output, 120 → 330 V dc, 85 → 265 V ac

RS Stock No.: 680-2861Brand: TDK-LambdaManufacturers Part No.: HWS1000-12Distrelec Article No.: 30410063
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

88A

Power Rating

1kW

Number of Outputs

1

Input Voltage

120 → 330 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

9.45in

Width

3.25in

Depth

5in

Efficiency

85%

Maximum Temperature

+70°C

Minimum Temperature

-10°C

Weight

3.2kg

Country of Origin

Malaysia

Product details

15W to 1500W HWS Series

Exceptionally compact, requires typically 50% less space than previous generation products
Designed for high reliability and long product lifecycle
Conforms to SEMI F47 (high line AC) requirements for semiconductor manufacturing equipment
LED indicator for power on
Easy installation - screw terminals
Adjustable output voltage (±20%)
Conforms to SEMI F47 requirements for semiconductor manufacturing equipment
Power factor correction to EN 61000-3-2
EMC meets EN 55022-B, FCC class B
Over-voltage and over-current protection
Built-in fan on 300-1500W types

Approvals

UL recognised, CSA certified

Standards

UL508 UL 60950-1, CSA 60950-1, EN 60950-1, EN 50178

€ 1,280.69

€ 1,280.69 Each (Exc. Vat)

€ 1,588.06

€ 1,588.06 Each (inc. VAT)

TDK-Lambda Switching Power Supply, HWS1000-12, 12V dc, 88A, 1kW, 1 Output, 120 → 330 V dc, 85 → 265 V ac

€ 1,280.69

€ 1,280.69 Each (Exc. Vat)

€ 1,588.06

€ 1,588.06 Each (inc. VAT)

TDK-Lambda Switching Power Supply, HWS1000-12, 12V dc, 88A, 1kW, 1 Output, 120 → 330 V dc, 85 → 265 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Output Voltage

12V dc

Output Current

88A

Power Rating

1kW

Number of Outputs

1

Input Voltage

120 → 330 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

9.45in

Width

3.25in

Depth

5in

Efficiency

85%

Maximum Temperature

+70°C

Minimum Temperature

-10°C

Weight

3.2kg

Country of Origin

Malaysia

Product details

15W to 1500W HWS Series

Exceptionally compact, requires typically 50% less space than previous generation products
Designed for high reliability and long product lifecycle
Conforms to SEMI F47 (high line AC) requirements for semiconductor manufacturing equipment
LED indicator for power on
Easy installation - screw terminals
Adjustable output voltage (±20%)
Conforms to SEMI F47 requirements for semiconductor manufacturing equipment
Power factor correction to EN 61000-3-2
EMC meets EN 55022-B, FCC class B
Over-voltage and over-current protection
Built-in fan on 300-1500W types

Approvals

UL recognised, CSA certified

Standards

UL508 UL 60950-1, CSA 60950-1, EN 60950-1, EN 50178