Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
5V dc
Output Current
3A
Power Rating
15W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
3.23in
Width
1.24in
Depth
3.15in
Efficiency
79%
Minimum Temperature
-10°C
Weight
180g
Maximum Temperature
+70°C
You may be interested in

MEAN WELL Switching Power Supply, RS-15-5, 5V dc, 3A, 15W, 1 Output, 120 → 370 V dc, 85 → 264 V ac InputBrand: MEAN WELL
€ 18.48Each (Exc. Vat)
TDK-Lambda Switching Power Supply, HWS15A-5/A, 5V dc, 3A, 15W, 1 Output, 120 → 370 V dc, 85 → 265 V acBrand: TDK-Lambda
€ 99.53Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HWS15-5A, 5V dc, 3A, 15W, 1 Output, 120 → 370 V dc, 85
1
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), HWS15-5A, 5V dc, 3A, 15W, 1 Output, 120 → 370 V dc, 85
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in

MEAN WELL Switching Power Supply, RS-15-5, 5V dc, 3A, 15W, 1 Output, 120 → 370 V dc, 85 → 264 V ac InputBrand: MEAN WELL
€ 18.48Each (Exc. Vat)
TDK-Lambda Switching Power Supply, HWS15A-5/A, 5V dc, 3A, 15W, 1 Output, 120 → 370 V dc, 85 → 265 V acBrand: TDK-Lambda
€ 99.53Each (Exc. Vat)
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
5V dc
Output Current
3A
Power Rating
15W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
3.23in
Width
1.24in
Depth
3.15in
Efficiency
79%
Minimum Temperature
-10°C
Weight
180g
Maximum Temperature
+70°C
You may be interested in

MEAN WELL Switching Power Supply, RS-15-5, 5V dc, 3A, 15W, 1 Output, 120 → 370 V dc, 85 → 264 V ac InputBrand: MEAN WELL
€ 18.48Each (Exc. Vat)
TDK-Lambda Switching Power Supply, HWS15A-5/A, 5V dc, 3A, 15W, 1 Output, 120 → 370 V dc, 85 → 265 V acBrand: TDK-Lambda
€ 99.53Each (Exc. Vat)