Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
27A
Power Rating
324W
Number of Outputs
1
Input Voltage
120 → 330 V dc, 85 → 265 V ac
Mounting Type
Rack Mount
Package Type
Enclosed
Length
6.5in
Width
3.23in
Medical Approved
Yes
Depth
2.4in
Minimum Temperature
-10°C
Weight
1kg
Maximum Temperature
+70°C
Country of Origin
Malaysia
Product details
50W to 300W, Universal Input, Single Output, Medical Approved, HWS-50-300/ME Series
Exceptionally compact, requires typically 60% less space than previous generation products
Medical approvals EN 60601-1, UL 60601-1
Leakage current less than 500μA
LED indicator for power on
Easy installation - screw terminals
Adjustable output voltage (±20%)
Power factor correction to EN 61000-3-2
EMC meets EN 55022-B, FCC-B
Over-voltage and over-current protection
Open frame construction 50 to 150W
300W is enclosed with built-in fan
Approvals
UL recognised, CSA
Standards
EN 60601-1, UL 60601-1, CSA-C22.2 No. 6011-M90
€ 721.98
€ 721.98 Each (Exc. Vat)
€ 895.26
€ 895.26 Each (inc. VAT)
1
€ 721.98
€ 721.98 Each (Exc. Vat)
€ 895.26
€ 895.26 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 721.98 |
5 - 9 | € 711.10 |
10 - 24 | € 699.56 |
25 - 49 | € 687.34 |
50+ | € 674.45 |
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
27A
Power Rating
324W
Number of Outputs
1
Input Voltage
120 → 330 V dc, 85 → 265 V ac
Mounting Type
Rack Mount
Package Type
Enclosed
Length
6.5in
Width
3.23in
Medical Approved
Yes
Depth
2.4in
Minimum Temperature
-10°C
Weight
1kg
Maximum Temperature
+70°C
Country of Origin
Malaysia
Product details
50W to 300W, Universal Input, Single Output, Medical Approved, HWS-50-300/ME Series
Exceptionally compact, requires typically 60% less space than previous generation products
Medical approvals EN 60601-1, UL 60601-1
Leakage current less than 500μA
LED indicator for power on
Easy installation - screw terminals
Adjustable output voltage (±20%)
Power factor correction to EN 61000-3-2
EMC meets EN 55022-B, FCC-B
Over-voltage and over-current protection
Open frame construction 50 to 150W
300W is enclosed with built-in fan
Approvals
UL recognised, CSA
Standards
EN 60601-1, UL 60601-1, CSA-C22.2 No. 6011-M90