TDK-Lambda i7A DC-DC Converter, 3.3 → 2.4V dc/ 33A Output, 18 → 60 V dc Input, 500W, PCB Mount, +125°C

RS Stock No.: 221-4267Brand: TDK-LambdaManufacturers Part No.: I7A4W033A033V-0C1-RDistrelec Article No.: 30239368
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

3.3 → 2.4V dc

Input Voltage Range

18 → 60 V dc

Power Rating

500W

Input Voltage Nominal

18 V

Output Current

33A

Mounting Type

PCB Mount

Isolated

No

Number of Outputs

1

Width

36.8mm

Length

34mm

Series

i7A

Load Regulation

0.004

Minimum Temperature

-55°C

Efficiency

0.98

Maximum Temperature

+125°C

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 125.53

€ 125.53 Each (Exc. Vat)

€ 155.66

€ 155.66 Each (inc. VAT)

TDK-Lambda i7A DC-DC Converter, 3.3 → 2.4V dc/ 33A Output, 18 → 60 V dc Input, 500W, PCB Mount, +125°C

€ 125.53

€ 125.53 Each (Exc. Vat)

€ 155.66

€ 155.66 Each (inc. VAT)

TDK-Lambda i7A DC-DC Converter, 3.3 → 2.4V dc/ 33A Output, 18 → 60 V dc Input, 500W, PCB Mount, +125°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 125.53
5 - 9€ 123.62
10 - 24€ 121.64
25 - 49€ 119.50
50+€ 117.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

3.3 → 2.4V dc

Input Voltage Range

18 → 60 V dc

Power Rating

500W

Input Voltage Nominal

18 V

Output Current

33A

Mounting Type

PCB Mount

Isolated

No

Number of Outputs

1

Width

36.8mm

Length

34mm

Series

i7A

Load Regulation

0.004

Minimum Temperature

-55°C

Efficiency

0.98

Maximum Temperature

+125°C

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more