TDK-Lambda Switching Power Supply, JWT75-5FF/A, 5 V dc, ±15 V dc, 3.2 A, 8 A, 500mA, 75W, Triple Output, 120 →

RS Stock No.: 338-1784Brand: TDK-LambdaManufacturers Part No.: JWT75-5FF/A
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5 V dc, ±15 V dc

Output Current

3.2 A, 8 A, 500mA

Power Rating

75W

Number of Outputs

3

Input Voltage

120 → 330 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

188mm

Width

92mm

Depth

42mm

Efficiency

72%

Minimum Temperature

-10°C

Weight

600g

Maximum Temperature

+50°C

Country of Origin

Malaysia

Product details

50-150W, Universal Input, Single/Triple O/P, JWS & JWT Series

Power factor correction on all units
Adjustable output voltage
EMC meets EN55011, EN55022-B, FCC-B, VCCI-B for conducted and radiated emission
Over voltage/overcurrent protection
Fully regulated output
Supplied complete with cover; (JWS50 de-rates to 60% @ 55°C, JWS75/100/150 de-rates to 60% @ 50°C)
Operating temperature range –10°C to 45°C (can be increased with the cover removed)

Approvals

TUV, UL Recognised Component for Canada & US

Standards

EN60950, UL1950

Stock information temporarily unavailable.

€ 330.05

€ 330.05 Each (Exc. Vat)

€ 409.26

€ 409.26 Each (inc. VAT)

TDK-Lambda Switching Power Supply, JWT75-5FF/A, 5 V dc, ±15 V dc, 3.2 A, 8 A, 500mA, 75W, Triple Output, 120 →

€ 330.05

€ 330.05 Each (Exc. Vat)

€ 409.26

€ 409.26 Each (inc. VAT)

TDK-Lambda Switching Power Supply, JWT75-5FF/A, 5 V dc, ±15 V dc, 3.2 A, 8 A, 500mA, 75W, Triple Output, 120 →
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

5 V dc, ±15 V dc

Output Current

3.2 A, 8 A, 500mA

Power Rating

75W

Number of Outputs

3

Input Voltage

120 → 330 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

188mm

Width

92mm

Depth

42mm

Efficiency

72%

Minimum Temperature

-10°C

Weight

600g

Maximum Temperature

+50°C

Country of Origin

Malaysia

Product details

50-150W, Universal Input, Single/Triple O/P, JWS & JWT Series

Power factor correction on all units
Adjustable output voltage
EMC meets EN55011, EN55022-B, FCC-B, VCCI-B for conducted and radiated emission
Over voltage/overcurrent protection
Fully regulated output
Supplied complete with cover; (JWS50 de-rates to 60% @ 55°C, JWS75/100/150 de-rates to 60% @ 50°C)
Operating temperature range –10°C to 45°C (can be increased with the cover removed)

Approvals

TUV, UL Recognised Component for Canada & US

Standards

EN60950, UL1950