TDK-Lambda Switching Power Supply, KPSB6-9, 9V dc, 670mA, 6W, Dual Output, 90 → 264V ac Input Voltage

RS Stock No.: 222-8204Brand: TDK-LambdaManufacturers Part No.: KPSB6-9
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

9V dc

Output Current

670mA

Power Rating

6W

Number of Outputs

2

Input Voltage

90 → 264V ac

Package Type

Encapsulated

Series

KPSB6

Country of Origin

China

Stock information temporarily unavailable.

€ 15.64

€ 15.64 Each (Exc. Vat)

€ 19.39

€ 19.39 Each (inc. VAT)

TDK-Lambda Switching Power Supply, KPSB6-9, 9V dc, 670mA, 6W, Dual Output, 90 → 264V ac Input Voltage

€ 15.64

€ 15.64 Each (Exc. Vat)

€ 19.39

€ 19.39 Each (inc. VAT)

TDK-Lambda Switching Power Supply, KPSB6-9, 9V dc, 670mA, 6W, Dual Output, 90 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 15.64
5 - 9€ 15.40
10 - 24€ 15.14
25 - 49€ 14.88
50+€ 14.62

Technical Document

Specifications

Output Voltage

9V dc

Output Current

670mA

Power Rating

6W

Number of Outputs

2

Input Voltage

90 → 264V ac

Package Type

Encapsulated

Series

KPSB6

Country of Origin

China