TDK-Lambda Switching Power Supply, KWD15-1212, ±12V dc, ±650mA, 15W, Dual Output, 110 → 340 V dc, 85 →

RS Stock No.: 231-8038Brand: TDK-LambdaManufacturers Part No.: KWD15-1212
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

±12V dc

Output Current

±650mA

Power Rating

15W

Number of Outputs

2

Input Voltage

110 → 340 V dc, 85 → 265 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

70mm

Width

48mm

Depth

23.5mm

Efficiency

73%

Minimum Temperature

-10°C

Weight

150g

Maximum Temperature

+70°C

Country of Origin

Vietnam

Product details

TDK-Lambda, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - KW Series

TDk Lambda KW series of encapsulated PCB power supplies off a compact solution to a wide range of applications. The compact footprint of the KW series makes it suitable for space-critical applications without external components. The series is highly efficient with reduced power losses, making board thermal management easier.


Features and Benefits

Small, lightweight & universal input.
Input 85-265Vac, ideal for small systems and instrumentation applications worldwide.
Overvoltage/Overcurrent protection.
Plastic case complies to UL94V-0.
Conducted noise (EMI) VCCI-II and FCC-B (will meet VDE-B with external capacitor).

Typical Applications

Industrial.
Test & measurement.
Communications & Broadcast.

Approvals

TUV, UL recognised, CSA certified

Standards

IEC 950, EN60950

€ 138.14

€ 138.14 Each (Exc. Vat)

€ 171.29

€ 171.29 Each (inc. VAT)

TDK-Lambda Switching Power Supply, KWD15-1212, ±12V dc, ±650mA, 15W, Dual Output, 110 → 340 V dc, 85 →

€ 138.14

€ 138.14 Each (Exc. Vat)

€ 171.29

€ 171.29 Each (inc. VAT)

TDK-Lambda Switching Power Supply, KWD15-1212, ±12V dc, ±650mA, 15W, Dual Output, 110 → 340 V dc, 85 →

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 138.14
5 - 9€ 136.07
10 - 24€ 133.86
25 - 49€ 131.51
50+€ 129.05

Technical Document

Specifications

Output Voltage

±12V dc

Output Current

±650mA

Power Rating

15W

Number of Outputs

2

Input Voltage

110 → 340 V dc, 85 → 265 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

70mm

Width

48mm

Depth

23.5mm

Efficiency

73%

Minimum Temperature

-10°C

Weight

150g

Maximum Temperature

+70°C

Country of Origin

Vietnam

Product details

TDK-Lambda, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - KW Series

TDk Lambda KW series of encapsulated PCB power supplies off a compact solution to a wide range of applications. The compact footprint of the KW series makes it suitable for space-critical applications without external components. The series is highly efficient with reduced power losses, making board thermal management easier.


Features and Benefits

Small, lightweight & universal input.
Input 85-265Vac, ideal for small systems and instrumentation applications worldwide.
Overvoltage/Overcurrent protection.
Plastic case complies to UL94V-0.
Conducted noise (EMI) VCCI-II and FCC-B (will meet VDE-B with external capacitor).

Typical Applications

Industrial.
Test & measurement.
Communications & Broadcast.

Approvals

TUV, UL recognised, CSA certified

Standards

IEC 950, EN60950