E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), KWS 15 12 HFP, 12V dc, 1.3A, 15W, 1 Output, 110 → 340 V dc,

RS Stock No.: 256-020Brand: TDK-LambdaManufacturers Part No.: KWS 15 12 HFP
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

1.3A

Power Rating

15W

Number of Outputs

1

Input Voltage

110 → 340 V dc, 85 → 265 V ac

Mounting Type

Encapsulated

Package Type

Encapsulated

Length

70mm

Width

48mm

Depth

23.5mm

Efficiency

76%

Minimum Temperature

-10°C

Weight

150g

Maximum Temperature

+70°C

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), KWS 15 12 HFP, 12V dc, 1.3A, 15W, 1 Output, 110 → 340 V dc,

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), KWS 15 12 HFP, 12V dc, 1.3A, 15W, 1 Output, 110 → 340 V dc,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

12V dc

Output Current

1.3A

Power Rating

15W

Number of Outputs

1

Input Voltage

110 → 340 V dc, 85 → 265 V ac

Mounting Type

Encapsulated

Package Type

Encapsulated

Length

70mm

Width

48mm

Depth

23.5mm

Efficiency

76%

Minimum Temperature

-10°C

Weight

150g

Maximum Temperature

+70°C