TDK-Lambda Switching Power Supply, KWS5A-15, 15V dc, 350mA, 5.2W, 1 Output, 120 → 370 V dc, 85 → 265 V ac

RS Stock No.: 124-4720Brand: TDK-LambdaManufacturers Part No.: KWS5A-15
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

15V dc

Output Current

350mA

Power Rating

5.2W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

38.1mm

Width

25.4mm

Depth

21.5mm

Efficiency

75%

Minimum Temperature

-10°C

Weight

35g

Maximum Temperature

+85°C

Country of Origin

Japan

Product details

TDK-Lambda, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - KW Series

TDk Lambda KW series of encapsulated PCB power supplies off a compact solution to a wide range of applications. The compact footprint of the KW series makes it suitable for space-critical applications without external components. The series is highly efficient with reduced power losses, making board thermal management easier.


Features and Benefits

Small, lightweight & universal input.
Input 85-265Vac, ideal for small systems and instrumentation applications worldwide.
Overvoltage/Overcurrent protection.
Plastic case complies to UL94V-0.
Conducted noise (EMI) VCCI-II and FCC-B (will meet VDE-B with external capacitor).

Typical Applications

Industrial.
Test & measurement.
Communications & Broadcast.

Approvals

TUV, UL recognised, CSA certified

Standards

IEC 950, EN60950

Stock information temporarily unavailable.

€ 57.61

€ 57.61 Each (Exc. Vat)

€ 71.44

€ 71.44 Each (inc. VAT)

TDK-Lambda Switching Power Supply, KWS5A-15, 15V dc, 350mA, 5.2W, 1 Output, 120 → 370 V dc, 85 → 265 V ac

€ 57.61

€ 57.61 Each (Exc. Vat)

€ 71.44

€ 71.44 Each (inc. VAT)

TDK-Lambda Switching Power Supply, KWS5A-15, 15V dc, 350mA, 5.2W, 1 Output, 120 → 370 V dc, 85 → 265 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

15V dc

Output Current

350mA

Power Rating

5.2W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

38.1mm

Width

25.4mm

Depth

21.5mm

Efficiency

75%

Minimum Temperature

-10°C

Weight

35g

Maximum Temperature

+85°C

Country of Origin

Japan

Product details

TDK-Lambda, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - KW Series

TDk Lambda KW series of encapsulated PCB power supplies off a compact solution to a wide range of applications. The compact footprint of the KW series makes it suitable for space-critical applications without external components. The series is highly efficient with reduced power losses, making board thermal management easier.


Features and Benefits

Small, lightweight & universal input.
Input 85-265Vac, ideal for small systems and instrumentation applications worldwide.
Overvoltage/Overcurrent protection.
Plastic case complies to UL94V-0.
Conducted noise (EMI) VCCI-II and FCC-B (will meet VDE-B with external capacitor).

Typical Applications

Industrial.
Test & measurement.
Communications & Broadcast.

Approvals

TUV, UL recognised, CSA certified

Standards

IEC 950, EN60950