Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
5V dc
Output Current
26A
Power Rating
130W
Number of Outputs
1
Input Voltage
248 → 273 V dc, 76 → 264 V ac, 88 → 132 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
7.8in
Width
3.9in
Depth
1.5in
Efficiency
79%
Minimum Temperature
-25°C
Weight
700g
Maximum Temperature
+70°C
You may be interested in
MEAN WELL Switching Power Supply, RS-150-5, 5V dc, 26A, 130W, 1 Output, 176 → 264 V ac, 248 → 373 V dc,Brand: MEAN WELL
€ 70.39Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), LS150-5, 5V dc, 26A, 130W, 1 Output, 248 → 273 V dc, 76
1
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), LS150-5, 5V dc, 26A, 130W, 1 Output, 248 → 273 V dc, 76
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
MEAN WELL Switching Power Supply, RS-150-5, 5V dc, 26A, 130W, 1 Output, 176 → 264 V ac, 248 → 373 V dc,Brand: MEAN WELL
€ 70.39Each (Exc. Vat)
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
5V dc
Output Current
26A
Power Rating
130W
Number of Outputs
1
Input Voltage
248 → 273 V dc, 76 → 264 V ac, 88 → 132 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
7.8in
Width
3.9in
Depth
1.5in
Efficiency
79%
Minimum Temperature
-25°C
Weight
700g
Maximum Temperature
+70°C
You may be interested in
MEAN WELL Switching Power Supply, RS-150-5, 5V dc, 26A, 130W, 1 Output, 176 → 264 V ac, 248 → 373 V dc,Brand: MEAN WELL
€ 70.39Each (Exc. Vat)