TDK-Lambda Switching Power Supply, NV1-1G000-C, 24V dc, 7.5A, 175W, 1 Output, 90 → 264V ac Input Voltage

RS Stock No.: 528-8205Brand: TDK-LambdaManufacturers Part No.: NV1-1G000-C
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

7.5A

Power Rating

175W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

127mm

Width

76mm

Medical Approved

Yes

Depth

31.75mm

Maximum Temperature

+70°C

Minimum Temperature

0°C

Weight

250g

Country of Origin

United Kingdom

Product details

175W & 350W Universal Input, Single/Multi Output, NV Power Series

No minimum load required
High power density
Power factor correction to EN61000-3-2
EMC meets EN55022-B
Overvoltage/current/temperature and short circuit protection
Fully regulated outputs

175W versions

Designed for 1U applications
Remote sense; O/P 1 (triple O/Ps), O/Ps 1 & 2 (quad O/Ps)
O/P 1 signal good
Suffix-N types have 'Global Interface Signals'
3mm fixing (2 either side or 4 on base)

350W versions

Integral end mounted fans
Screw terminal inputs
Signals; Module Good, Module Inhibit
4mm fixing (2 either side or 4 on base)

Approvals

UL recognised, CSA certified

Standards

EN60950, CSA22-2-950

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 315.48

€ 315.48 Each (Exc. Vat)

€ 391.20

€ 391.20 Each (inc. VAT)

TDK-Lambda Switching Power Supply, NV1-1G000-C, 24V dc, 7.5A, 175W, 1 Output, 90 → 264V ac Input Voltage

€ 315.48

€ 315.48 Each (Exc. Vat)

€ 391.20

€ 391.20 Each (inc. VAT)

TDK-Lambda Switching Power Supply, NV1-1G000-C, 24V dc, 7.5A, 175W, 1 Output, 90 → 264V ac Input Voltage

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 315.48
5 - 9€ 310.70
10 - 24€ 305.67
25 - 49€ 300.34
50+€ 294.70

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

24V dc

Output Current

7.5A

Power Rating

175W

Number of Outputs

1

Input Voltage

90 → 264V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

127mm

Width

76mm

Medical Approved

Yes

Depth

31.75mm

Maximum Temperature

+70°C

Minimum Temperature

0°C

Weight

250g

Country of Origin

United Kingdom

Product details

175W & 350W Universal Input, Single/Multi Output, NV Power Series

No minimum load required
High power density
Power factor correction to EN61000-3-2
EMC meets EN55022-B
Overvoltage/current/temperature and short circuit protection
Fully regulated outputs

175W versions

Designed for 1U applications
Remote sense; O/P 1 (triple O/Ps), O/Ps 1 & 2 (quad O/Ps)
O/P 1 signal good
Suffix-N types have 'Global Interface Signals'
3mm fixing (2 either side or 4 on base)

350W versions

Integral end mounted fans
Screw terminal inputs
Signals; Module Good, Module Inhibit
4mm fixing (2 either side or 4 on base)

Approvals

UL recognised, CSA certified

Standards

EN60950, CSA22-2-950

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more