Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
50A
Power Rating
600W
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
270mm
Width
127mm
Medical Approved
Yes
Depth
63.3mm
Efficiency
91%
Series
QS
Maximum Temperature
+70°C
Minimum Temperature
-20°C
Country of Origin
United Kingdom
€ 417.86
€ 417.86 Each (Exc. Vat)
€ 518.15
€ 518.15 Each (inc. VAT)
1
€ 417.86
€ 417.86 Each (Exc. Vat)
€ 518.15
€ 518.15 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 417.86 |
5 - 9 | € 411.57 |
10 - 24 | € 404.86 |
25 - 49 | € 397.81 |
50+ | € 390.34 |
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
50A
Power Rating
600W
Number of Outputs
1
Input Voltage
90 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
270mm
Width
127mm
Medical Approved
Yes
Depth
63.3mm
Efficiency
91%
Series
QS
Maximum Temperature
+70°C
Minimum Temperature
-20°C
Country of Origin
United Kingdom