Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
5V dc
Output Current
30A
Power Rating
150W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
7.8in
Width
2in
Depth
3.9in
Efficiency
78%
Maximum Temperature
+70°C
Minimum Temperature
-10°C
Weight
750g
You may be interested in
TDK-Lambda Switching Power Supply, HWS150A-5/A, 5V dc, 30A, 150W, 1 Output, 120 → 370 V dc, 85 → 265 V acBrand: TDK-Lambda
€ 269.95Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), SWS150-5, 5V dc, 30A, 150W, 1 Output, 120 → 370 V dc, 85
1
P.O.A.
TDK-Lambda Embedded Switch Mode Power Supply (SMPS), SWS150-5, 5V dc, 30A, 150W, 1 Output, 120 → 370 V dc, 85
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
TDK-Lambda Switching Power Supply, HWS150A-5/A, 5V dc, 30A, 150W, 1 Output, 120 → 370 V dc, 85 → 265 V acBrand: TDK-Lambda
€ 269.95Each (Exc. Vat)
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
5V dc
Output Current
30A
Power Rating
150W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
7.8in
Width
2in
Depth
3.9in
Efficiency
78%
Maximum Temperature
+70°C
Minimum Temperature
-10°C
Weight
750g
You may be interested in
TDK-Lambda Switching Power Supply, HWS150A-5/A, 5V dc, 30A, 150W, 1 Output, 120 → 370 V dc, 85 → 265 V acBrand: TDK-Lambda
€ 269.95Each (Exc. Vat)