TDK-Lambda Switching Power Supply, VS100E-24, 24V dc, 4.3A, 103W, 1 Output, 110 → 175 V dc, 85 → 132 V ac

RS Stock No.: 664-5163Brand: TDK-LambdaManufacturers Part No.: VS100E-24
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

4.3A

Power Rating

103W

Number of Outputs

1

Input Voltage

110 → 175 V dc, 85 → 132 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

155mm

Width

62mm

Depth

29mm

Efficiency

86%

Minimum Temperature

-10°C

Weight

290g

Maximum Temperature

+70°C

Country of Origin

Japan

Product details

VS-E Series, Single Output, 50 to 150 W

Higher efficiency and low standby power
Approx. 30% smaller than previous models
100% load at 50℃, suitable for industrial applications

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).

Stock information temporarily unavailable.

€ 57.09

€ 57.09 Each (Exc. Vat)

€ 70.79

€ 70.79 Each (inc. VAT)

TDK-Lambda Switching Power Supply, VS100E-24, 24V dc, 4.3A, 103W, 1 Output, 110 → 175 V dc, 85 → 132 V ac

€ 57.09

€ 57.09 Each (Exc. Vat)

€ 70.79

€ 70.79 Each (inc. VAT)

TDK-Lambda Switching Power Supply, VS100E-24, 24V dc, 4.3A, 103W, 1 Output, 110 → 175 V dc, 85 → 132 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

24V dc

Output Current

4.3A

Power Rating

103W

Number of Outputs

1

Input Voltage

110 → 175 V dc, 85 → 132 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

155mm

Width

62mm

Depth

29mm

Efficiency

86%

Minimum Temperature

-10°C

Weight

290g

Maximum Temperature

+70°C

Country of Origin

Japan

Product details

VS-E Series, Single Output, 50 to 150 W

Higher efficiency and low standby power
Approx. 30% smaller than previous models
100% load at 50℃, suitable for industrial applications

Single-digit 7-segment Blue LED Displays

Single-digit 7-segment Blue LED displays from Broadcom (Avago Technologies).