Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZPSA100-48, 48V dc, 2.1A, 100W, 1 Output, 120 → 370 V dc,

RS Stock No.: 777-5051Brand: TDK-LambdaManufacturers Part No.: ZPSA100-48
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

48V dc

Output Current

2.1A

Power Rating

100W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 90 → 164 V ac

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

26.6mm

Efficiency

90%

Minimum Temperature

0°C

Weight

385g

Maximum Temperature

+70°C

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZPSA100-48, 48V dc, 2.1A, 100W, 1 Output, 120 → 370 V dc,

P.O.A.

TDK-Lambda Embedded Switch Mode Power Supply (SMPS), ZPSA100-48, 48V dc, 2.1A, 100W, 1 Output, 120 → 370 V dc,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

48V dc

Output Current

2.1A

Power Rating

100W

Number of Outputs

1

Input Voltage

120 → 370 V dc, 90 → 164 V ac

Package Type

Open Frame

Length

127mm

Width

76.2mm

Depth

26.6mm

Efficiency

90%

Minimum Temperature

0°C

Weight

385g

Maximum Temperature

+70°C

Country of Origin

China