TDK-Lambda Switching Power Supply, ZWQ130-5225/A, 5 V dc, ±12 V dc, 4 A, 10 A, 15 A, 130W, Quad Output, 120 →

RS Stock No.: 377-0746Brand: TDK-LambdaManufacturers Part No.: ZWQ130-5225/A
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

5 V dc, ±12 V dc

Output Current

4 A, 10 A, 15 A

Power Rating

130W

Number of Outputs

4

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

225mm

Width

35mm

Depth

106mm

Efficiency

72%

Minimum Temperature

-10°C

Weight

730g

Maximum Temperature

+70°C

Country of Origin

China

Product details

80 to 130W, Quad Output, ZWQ Series

Compact design only 1U in height allowing rack mounting in card format
Power factor correction to IEC61000-3-2
Immunity to EN61000-4, VDE 0160
Overcurrent/Overvoltage protection
Remote sense
Supplied as standard ±12 on rails 2 and 3 removal of on board connectors converts to ±15V
Supplied complete with cover
Operating temperature -10°C to +60°C

Standards

EN60950, VDE0160, CSA950, UL1950

Switch Mode - TDK-Lambda

Stock information temporarily unavailable.

€ 519.40

€ 519.40 Each (Exc. Vat)

€ 644.06

€ 644.06 Each (inc. VAT)

TDK-Lambda Switching Power Supply, ZWQ130-5225/A, 5 V dc, ±12 V dc, 4 A, 10 A, 15 A, 130W, Quad Output, 120 →

€ 519.40

€ 519.40 Each (Exc. Vat)

€ 644.06

€ 644.06 Each (inc. VAT)

TDK-Lambda Switching Power Supply, ZWQ130-5225/A, 5 V dc, ±12 V dc, 4 A, 10 A, 15 A, 130W, Quad Output, 120 →
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

5 V dc, ±12 V dc

Output Current

4 A, 10 A, 15 A

Power Rating

130W

Number of Outputs

4

Input Voltage

120 → 370 V dc, 85 → 265 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

225mm

Width

35mm

Depth

106mm

Efficiency

72%

Minimum Temperature

-10°C

Weight

730g

Maximum Temperature

+70°C

Country of Origin

China

Product details

80 to 130W, Quad Output, ZWQ Series

Compact design only 1U in height allowing rack mounting in card format
Power factor correction to IEC61000-3-2
Immunity to EN61000-4, VDE 0160
Overcurrent/Overvoltage protection
Remote sense
Supplied as standard ±12 on rails 2 and 3 removal of on board connectors converts to ±15V
Supplied complete with cover
Operating temperature -10°C to +60°C

Standards

EN60950, VDE0160, CSA950, UL1950

Switch Mode - TDK-Lambda