Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
6.3A
Power Rating
75.6W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
180mm
Width
60mm
Depth
45mm
Efficiency
83 %, 85 %
Minimum Temperature
-10°C
Weight
230g
Maximum Temperature
+70°C
Country of Origin
Malaysia
Product details
TDK-Lambda 50W to 1500W Switch Mode AC-DC Power Supply - ZWS-BAF Series
ZWS-BAF series switch mode AC-DC power supply with a wide AC input range and compact design. This switch Mode AC-DC power supply has active power factor correction and high efficiency. Typical applications for this ZWS-BAF series switch mode AC-DC power supply include factory automation, test & measurement, LED signage and light industrial equipment.
Wide range AC input
Compact design
Active power factor correction
Efficiency of up to 90%
High input transient protection
3kVac input to output isolation
Wide operating temperature range of -10 to +70°C, allowing 100% load operation in a 50°C environment
Convection cooled
Over current and over voltage protection
PFC compliance: Meets EN61000-3-2 (Typically 0.98/0.93)
EMC compliance: EN55011/EN55022-B, FCC-B, VCCI-B
Standards
UL60950-1, CSA60950-1, EN60950-1, EN50178 (OV II)
Switch Mode - TDK-Lambda
€ 171.60
€ 171.60 Each (Exc. Vat)
€ 212.78
€ 212.78 Each (inc. VAT)
1
€ 171.60
€ 171.60 Each (Exc. Vat)
€ 212.78
€ 212.78 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TDK-LambdaOutput Voltage
12V dc
Output Current
6.3A
Power Rating
75.6W
Number of Outputs
1
Input Voltage
120 → 370 V dc, 85 → 265 V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
180mm
Width
60mm
Depth
45mm
Efficiency
83 %, 85 %
Minimum Temperature
-10°C
Weight
230g
Maximum Temperature
+70°C
Country of Origin
Malaysia
Product details
TDK-Lambda 50W to 1500W Switch Mode AC-DC Power Supply - ZWS-BAF Series
ZWS-BAF series switch mode AC-DC power supply with a wide AC input range and compact design. This switch Mode AC-DC power supply has active power factor correction and high efficiency. Typical applications for this ZWS-BAF series switch mode AC-DC power supply include factory automation, test & measurement, LED signage and light industrial equipment.
Wide range AC input
Compact design
Active power factor correction
Efficiency of up to 90%
High input transient protection
3kVac input to output isolation
Wide operating temperature range of -10 to +70°C, allowing 100% load operation in a 50°C environment
Convection cooled
Over current and over voltage protection
PFC compliance: Meets EN61000-3-2 (Typically 0.98/0.93)
EMC compliance: EN55011/EN55022-B, FCC-B, VCCI-B
Standards
UL60950-1, CSA60950-1, EN60950-1, EN50178 (OV II)