TDK 1.4 μH 5 A Common mode filter 10mΩ 80V

RS Stock No.: 916-4144PBrand: TDKManufacturers Part No.: ACM9070-701-2PL-TL01
brand-logo
View all in Common Mode Chokes

Technical Document

Specifications

Brand

TDK

Inductance

1.4 μH

Series

ACM

Impedance

700 Ω

Test Frequency

100 MHz

DC Resistance

10mΩ

Maximum Current

5 A

Dimensions

9 x 7 x 4.5mm

Operating Temperature Range

-40°C → +85°C

Number of Lines

2

Mounting Type

Surface Mount

Voltage Rating

80V

Termination Style

Surface Mount

Package/Case

9070

Length

9mm

Height

4.5mm

Maximum Operating Temperature

+85°C

Depth

7mm

Minimum Operating Temperature

-40°C

Product details

Common Mode Filter ACM3225/4532/
7060/9070/1211/1513

Large-Current Wirewound Chip Common Mode Filter
Supports up to 10 A

€ 49.00

€ 2.45 Each (Supplied on a Reel) (Exc. Vat)

€ 60.76

€ 3.038 Each (Supplied on a Reel) (inc. VAT)

TDK 1.4 μH 5 A Common mode filter 10mΩ 80V
Select packaging type

€ 49.00

€ 2.45 Each (Supplied on a Reel) (Exc. Vat)

€ 60.76

€ 3.038 Each (Supplied on a Reel) (inc. VAT)

TDK 1.4 μH 5 A Common mode filter 10mΩ 80V

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Reel
20 - 48€ 2.45€ 4.90
50 - 98€ 2.35€ 4.70
100 - 198€ 2.17€ 4.34
200+€ 2.01€ 4.02

Technical Document

Specifications

Brand

TDK

Inductance

1.4 μH

Series

ACM

Impedance

700 Ω

Test Frequency

100 MHz

DC Resistance

10mΩ

Maximum Current

5 A

Dimensions

9 x 7 x 4.5mm

Operating Temperature Range

-40°C → +85°C

Number of Lines

2

Mounting Type

Surface Mount

Voltage Rating

80V

Termination Style

Surface Mount

Package/Case

9070

Length

9mm

Height

4.5mm

Maximum Operating Temperature

+85°C

Depth

7mm

Minimum Operating Temperature

-40°C

Product details

Common Mode Filter ACM3225/4532/
7060/9070/1211/1513

Large-Current Wirewound Chip Common Mode Filter
Supports up to 10 A