Technical Document
Specifications
Brand
TDKMaximum dc Current
2A
Package/Case
3225
Length
3.2mm
Depth
2.5mm
Height
1.9mm
Dimensions
3.2 x 2.5 x 1.9mm
Shielded
Yes
Maximum DC Resistance
40mΩ
Series
ACP
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Japan
Product details
TDK ACP Series SMD Common Mode Chokes
ACP Series chip type common mode filter
The low direct current resistance and excellent common mode impedance reduces power consumption and improves EMC suppression
Application in DC power supply lines for various electronic equipment and are also compatible with high-density portable devices, including AC adapter lines and battery lines for note book PCs, portable game machines and mobile phones
TDK SMD Common Mode Chokes
€ 630.00
€ 0.63 Each (On a Reel of 1000) (Exc. Vat)
€ 781.20
€ 0.781 Each (On a Reel of 1000) (inc. VAT)
1000
€ 630.00
€ 0.63 Each (On a Reel of 1000) (Exc. Vat)
€ 781.20
€ 0.781 Each (On a Reel of 1000) (inc. VAT)
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TDKMaximum dc Current
2A
Package/Case
3225
Length
3.2mm
Depth
2.5mm
Height
1.9mm
Dimensions
3.2 x 2.5 x 1.9mm
Shielded
Yes
Maximum DC Resistance
40mΩ
Series
ACP
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Country of Origin
Japan
Product details
TDK ACP Series SMD Common Mode Chokes
ACP Series chip type common mode filter
The low direct current resistance and excellent common mode impedance reduces power consumption and improves EMC suppression
Application in DC power supply lines for various electronic equipment and are also compatible with high-density portable devices, including AC adapter lines and battery lines for note book PCs, portable game machines and mobile phones