TDK 22pF MLCC, 50V dc V, ±5% , SMD

RS Stock No.: 788-2947Brand: TDKManufacturers Part No.: C1608C0G1H220J080AA
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

22pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

PRICED TO CLEAR

Yes

You may be interested in
KEMET 22pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
€ 0.124Each (In a Pack of 25) (Exc. Vat)

P.O.A.

Each (In a Pack of 50) (Exc. Vat)

TDK 22pF MLCC, 50V dc V, ±5% , SMD

P.O.A.

Each (In a Pack of 50) (Exc. Vat)

TDK 22pF MLCC, 50V dc V, ±5% , SMD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
KEMET 22pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
€ 0.124Each (In a Pack of 25) (Exc. Vat)

Technical Document

Specifications

Brand

TDK

Capacitance

22pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

PRICED TO CLEAR

Yes

You may be interested in
KEMET 22pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
€ 0.124Each (In a Pack of 25) (Exc. Vat)