Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

TDK 22μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, SMD

RS Stock No.: 242-7411Brand: TDKManufacturers Part No.: C2012X7S0J226M125AC
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

22µF

Voltage

6.3V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7S

Stock information temporarily unavailable.

€ 3.40

€ 0.34 Each (In a Pack of 10) (Exc. Vat)

€ 4.22

€ 0.422 Each (In a Pack of 10) (inc. VAT)

TDK 22μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, SMD
Select packaging type

€ 3.40

€ 0.34 Each (In a Pack of 10) (Exc. Vat)

€ 4.22

€ 0.422 Each (In a Pack of 10) (inc. VAT)

TDK 22μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40€ 0.34€ 3.40
50 - 90€ 0.34€ 3.40
100 - 190€ 0.31€ 3.10
200+€ 0.31€ 3.10

Technical Document

Specifications

Brand

TDK

Capacitance

22µF

Voltage

6.3V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7S