TDK 2.2μF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±20% , SMD

RS Stock No.: 788-3098Brand: TDKManufacturers Part No.: C4532X7R2A225M230KA
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

2.2µF

Voltage

100V dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±20%

Dimensions

4.5 x 3.2 x 2.3mm

Length

4.5mm

Depth

3.2mm

Height

2.3mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

TDK C type 1812 series

MLCC C Series is a monolithic structure that ensures superior mechanical strength and reliability
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers

Features and Benefits:

Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values.
Low self-heating and high ripple resistance due to low ESR

Applications:

• General Electronic Equipment
• Mobile Communication Equipment
• Power Supply Circuit
• Office Automation Equipment
• TV, LED displays
• Servers, PCs, Notebooks, Tablets"

You may be interested in
TDK 2.2μF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
€ 1.389Each (In a Pack of 5) (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

TDK 2.2μF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±20% , SMD
Select packaging type

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

TDK 2.2μF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±20% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
TDK 2.2μF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
€ 1.389Each (In a Pack of 5) (Exc. Vat)

Technical Document

Specifications

Brand

TDK

Capacitance

2.2µF

Voltage

100V dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±20%

Dimensions

4.5 x 3.2 x 2.3mm

Length

4.5mm

Depth

3.2mm

Height

2.3mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

TDK C type 1812 series

MLCC C Series is a monolithic structure that ensures superior mechanical strength and reliability
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers

Features and Benefits:

Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values.
Low self-heating and high ripple resistance due to low ESR

Applications:

• General Electronic Equipment
• Mobile Communication Equipment
• Power Supply Circuit
• Office Automation Equipment
• TV, LED displays
• Servers, PCs, Notebooks, Tablets"

You may be interested in
TDK 2.2μF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD
€ 1.389Each (In a Pack of 5) (Exc. Vat)