E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TDK 15pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD

RS Stock No.: 179-4819Brand: TDKManufacturers Part No.: CGA3E2C0G2A150J080AA
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

15pF

Voltage

100V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Automotive Standard

AEC-Q200

Depth

0.8mm

Height

0.8mm

Series

CGA

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Suppression Class

Class 1

Country of Origin

China

Stock information temporarily unavailable.

€ 200.00

€ 0.05 Each (On a Reel of 4000) (Exc. Vat)

€ 248.00

€ 0.062 Each (On a Reel of 4000) (inc. VAT)

TDK 15pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD

€ 200.00

€ 0.05 Each (On a Reel of 4000) (Exc. Vat)

€ 248.00

€ 0.062 Each (On a Reel of 4000) (inc. VAT)

TDK 15pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
4000 - 8000€ 0.05€ 200.00
12000+€ 0.05€ 200.00

Technical Document

Specifications

Brand

TDK

Capacitance

15pF

Voltage

100V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Automotive Standard

AEC-Q200

Depth

0.8mm

Height

0.8mm

Series

CGA

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Suppression Class

Class 1

Country of Origin

China