TDK 1μF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , SMD

RS Stock No.: 915-5477PBrand: TDKManufacturers Part No.: CGA8P3X7T2E105K250KA
brand-logo

Technical Document

Specifications

Brand

TDK

Capacitance

1µF

Voltage

250V dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7T

Tolerance

±10%

Dimensions

4.5 x 3.2 x 2.5mm

Length

4.5mm

Depth

3.2mm

Height

2.5mm

Series

CGA

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

TDK CGA Automotive 1812 series, X6S, X7S and X7T Dielectric

Monolithic structure
Low ESL
Low self-heating and high ripple resistance

Professional range of TDK multilayer ceramic chip capacitors from the CGA series. Suitable applications would include automotive engine control units, sensor modules and power supply smoothing

€ 6.00

€ 1.20 Each (Supplied on a Reel) (Exc. Vat)

€ 7.44

€ 1.488 Each (Supplied on a Reel) (inc. VAT)

TDK 1μF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , SMD
Select packaging type

€ 6.00

€ 1.20 Each (Supplied on a Reel) (Exc. Vat)

€ 7.44

€ 1.488 Each (Supplied on a Reel) (inc. VAT)

TDK 1μF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , SMD

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

TDK

Capacitance

1µF

Voltage

250V dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7T

Tolerance

±10%

Dimensions

4.5 x 3.2 x 2.5mm

Length

4.5mm

Depth

3.2mm

Height

2.5mm

Series

CGA

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

TDK CGA Automotive 1812 series, X6S, X7S and X7T Dielectric

Monolithic structure
Low ESL
Low self-heating and high ripple resistance

Professional range of TDK multilayer ceramic chip capacitors from the CGA series. Suitable applications would include automotive engine control units, sensor modules and power supply smoothing