TDK, MLF2012, 0805 (2012M) Multilayer Surface Mount Inductor with a Ferrite Core, 33 μH ±10% Multilayer 5mA Idc Q:30

RS Stock No.: 741-3706Brand: TDKManufacturers Part No.: MLF2012C330KT000
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

TDK

Inductance

33 μH

Maximum dc Current

5mA

Package/Case

0805 (2012M)

Length

2mm

Depth

1.25mm

Height

1.25mm

Dimensions

2 x 1.25 x 1.25mm

Tolerance

±10%

Maximum DC Resistance

1.1Ω

Series

MLF2012

Core Material

Ferrite

Maximum Self Resonant Frequency

28MHz

Minimum Quality Factor

30

Inductor Construction

Multilayer

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Product details

TDK 0805 MLF2012 Series Magnetically Screened Inductors

SMD inductors with monolithic structure, suitable for high density mounting
High quality and stable at high frequencies
Multilayer construction, magnetically shielded
Applications: signal lines in mobile telephony, tuners, computers etc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 13.00

€ 0.13 Each (In a Bag of 100) (Exc. Vat)

€ 16.12

€ 0.161 Each (In a Bag of 100) (inc. VAT)

TDK, MLF2012, 0805 (2012M) Multilayer Surface Mount Inductor with a Ferrite Core, 33 μH ±10% Multilayer 5mA Idc Q:30
Select packaging type

€ 13.00

€ 0.13 Each (In a Bag of 100) (Exc. Vat)

€ 16.12

€ 0.161 Each (In a Bag of 100) (inc. VAT)

TDK, MLF2012, 0805 (2012M) Multilayer Surface Mount Inductor with a Ferrite Core, 33 μH ±10% Multilayer 5mA Idc Q:30

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit pricePer Bag
100 - 400€ 0.13€ 13.00
500 - 900€ 0.10€ 10.00
1000 - 1900€ 0.08€ 8.00
2000 - 4900€ 0.08€ 8.00
5000+€ 0.08€ 8.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

TDK

Inductance

33 μH

Maximum dc Current

5mA

Package/Case

0805 (2012M)

Length

2mm

Depth

1.25mm

Height

1.25mm

Dimensions

2 x 1.25 x 1.25mm

Tolerance

±10%

Maximum DC Resistance

1.1Ω

Series

MLF2012

Core Material

Ferrite

Maximum Self Resonant Frequency

28MHz

Minimum Quality Factor

30

Inductor Construction

Multilayer

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Product details

TDK 0805 MLF2012 Series Magnetically Screened Inductors

SMD inductors with monolithic structure, suitable for high density mounting
High quality and stable at high frequencies
Multilayer construction, magnetically shielded
Applications: signal lines in mobile telephony, tuners, computers etc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more