TDK 88dB SMD High Internal Magnetic Buzzer Component, 8.5 x 8.5 x 4mm, 0V ac Min, 5V ac Max

RS Stock No.: 134-7286Brand: TDKManufacturers Part No.: SDR08540M3-01
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Brand

TDK

Mounting Type

Surface Mount

Minimum Supply Voltage

0V ac

Maximum Supply Voltage

5V ac

Sound Level

88dB

Drive Type

Internal

Tone Type

High

Diameter

8.5mm

Height

4mm

Dimensions

8.5 x 8.5 x 4mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Maximum Frequency

2.67kHz

Supply Current

85mA

Product details

TDK SDC Series Electromagnetic Buzzers

TDK SDC series pin terminal electromagnetic buzzers. These buzzers are compact and high reliability. Operating temperature -10 to +70°C.

Applications

Home appliances
Personal computers
Office equipment

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 4,670.00

€ 4.67 Each (On a Reel of 1000) (Exc. Vat)

€ 5,790.80

€ 5.791 Each (On a Reel of 1000) (inc. VAT)

TDK 88dB SMD High Internal Magnetic Buzzer Component, 8.5 x 8.5 x 4mm, 0V ac Min, 5V ac Max

€ 4,670.00

€ 4.67 Each (On a Reel of 1000) (Exc. Vat)

€ 5,790.80

€ 5.791 Each (On a Reel of 1000) (inc. VAT)

TDK 88dB SMD High Internal Magnetic Buzzer Component, 8.5 x 8.5 x 4mm, 0V ac Min, 5V ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

TDK

Mounting Type

Surface Mount

Minimum Supply Voltage

0V ac

Maximum Supply Voltage

5V ac

Sound Level

88dB

Drive Type

Internal

Tone Type

High

Diameter

8.5mm

Height

4mm

Dimensions

8.5 x 8.5 x 4mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Maximum Frequency

2.67kHz

Supply Current

85mA

Product details

TDK SDC Series Electromagnetic Buzzers

TDK SDC series pin terminal electromagnetic buzzers. These buzzers are compact and high reliability. Operating temperature -10 to +70°C.

Applications

Home appliances
Personal computers
Office equipment

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more