Technical Document
Specifications
Brand
TDKInductance
1 μH
Maximum dc Current
4.62A
Package/Case
3012
Length
3mm
Depth
3mm
Height
1.2mm
Dimensions
3 x 3 x 1.2mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
47mΩ
Series
VLS-HBX
Core Material
Metal
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Country of Origin
China
€ 840.00
€ 0.42 Each (On a Reel of 2000) (Exc. Vat)
€ 1,041.60
€ 0.521 Each (On a Reel of 2000) (inc. VAT)
2000
€ 840.00
€ 0.42 Each (On a Reel of 2000) (Exc. Vat)
€ 1,041.60
€ 0.521 Each (On a Reel of 2000) (inc. VAT)
2000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TDKInductance
1 μH
Maximum dc Current
4.62A
Package/Case
3012
Length
3mm
Depth
3mm
Height
1.2mm
Dimensions
3 x 3 x 1.2mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
47mΩ
Series
VLS-HBX
Core Material
Metal
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-40°C
Country of Origin
China