Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

TDK Openable Ferrite Clamp, 21.5 Dia. x 35mm, For Audio Equipment, Copiers, Digital Telephones, Electronic Musical

RS Stock No.: 916-4324Brand: TDKManufacturers Part No.: ZCAT2235-1030A-BK
brand-logo
View all in Ferrite Sleeves

Technical Document

Specifications

Brand

TDK

Type

Clamp Filter

Series

ZCAT

Application

Audio Equipment, Copiers, Digital Telephones, Electronic Musical Instruments, Facsimiles, HDDs, Monitors, PCs, Video Games, Word Processors

Material

30 Material

Impedance at 25 MHz

35Ω

Key

No

Openable

Yes

Impedance at 100 MHz

140Ω

Outer Dimensions

21.5 Dia. x 35mm

Aperture Diameter

10mm

Number of Apertures

1

Outer Height

35mm

Outer Width

21.5mm

Country of Origin

China

Product details

ZCAT Series Snap Fixing Cable Ferrites

ZCAT Series clamp filters for cable applications are constructed from a unique plastic case to ensure simple, convenient installation. They feature a self-holding mechanism to prevent slippage on cables. ZCAT Series has a ferrite core which provides excellent absorption of high-frequency EMC. They are highly effective as a countermeasure against common mode EMC without adverse effect on signal quality, and have a large core size which prevents saturation during large signal surges.

Applications for the ZCAT series include:

• Personal computers
• Word processors
• Monitors
• Hard disk drives
• Digital telephones
• Audio devices
• Electronic musical instruments
• Video games
• Copiers
• Facsimiles

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.

Stock information temporarily unavailable.

€ 6.58

€ 3.29 Each (In a Pack of 2) (Exc. Vat)

€ 8.16

€ 4.08 Each (In a Pack of 2) (inc. VAT)

TDK Openable Ferrite Clamp, 21.5 Dia. x 35mm, For Audio Equipment, Copiers, Digital Telephones, Electronic Musical
Select packaging type

€ 6.58

€ 3.29 Each (In a Pack of 2) (Exc. Vat)

€ 8.16

€ 4.08 Each (In a Pack of 2) (inc. VAT)

TDK Openable Ferrite Clamp, 21.5 Dia. x 35mm, For Audio Equipment, Copiers, Digital Telephones, Electronic Musical
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 18€ 3.29€ 6.58
20 - 48€ 2.69€ 5.38
50 - 98€ 2.40€ 4.80
100 - 198€ 2.06€ 4.12
200+€ 1.93€ 3.86

Technical Document

Specifications

Brand

TDK

Type

Clamp Filter

Series

ZCAT

Application

Audio Equipment, Copiers, Digital Telephones, Electronic Musical Instruments, Facsimiles, HDDs, Monitors, PCs, Video Games, Word Processors

Material

30 Material

Impedance at 25 MHz

35Ω

Key

No

Openable

Yes

Impedance at 100 MHz

140Ω

Outer Dimensions

21.5 Dia. x 35mm

Aperture Diameter

10mm

Number of Apertures

1

Outer Height

35mm

Outer Width

21.5mm

Country of Origin

China

Product details

ZCAT Series Snap Fixing Cable Ferrites

ZCAT Series clamp filters for cable applications are constructed from a unique plastic case to ensure simple, convenient installation. They feature a self-holding mechanism to prevent slippage on cables. ZCAT Series has a ferrite core which provides excellent absorption of high-frequency EMC. They are highly effective as a countermeasure against common mode EMC without adverse effect on signal quality, and have a large core size which prevents saturation during large signal surges.

Applications for the ZCAT series include:

• Personal computers
• Word processors
• Monitors
• Hard disk drives
• Digital telephones
• Audio devices
• Electronic musical instruments
• Video games
• Copiers
• Facsimiles

Split Ferrite Rings

These split ferrite cores reduce the electromagnetic interference from being induced in or radiated from data and power cables. High attenuation ratings are achieved with the housing design and the special process steps during the ferrite manufacture. The special snap lock makes the ferrite sleeve suitable for use with a variety of cable diameters and once the split ferrite is locked it cannot be opened accidentally.The outer housing is designed to protect the halves of the core from breakage and ensures simple assembly on to cables that are already installed or which have been fitted with connectors. Fixing to the cable with glue or cable tie is optional. Typical applications for these split ferrite cores include data or power lines used in computer technology, terminals, industrial controllers, medical engineering and office machines.