E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity Slide On Cable Marker, Black on White, Pre-printed "2"

RS Stock No.: 443-6172Brand: TE ConnectivityManufacturers Part No.: 06163902
brand-logo
View all in Cable Markers

Technical Document

Specifications

Affixing Method

Slide On

Legend

2

Minimum Cable Diameter

2.8956mm

Maximum Cable Diameter

4.699mm

Colour

Black on White

Quantity

1000

Material

PVC

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+70°C

Resistant To

Gasoline/Fuels, Hydraulic Fluid, Propane, Silicone

Operating Temperature Range

-45 → +70 °C

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity Slide On Cable Marker, Black on White, Pre-printed "2"

P.O.A.

TE Connectivity Slide On Cable Marker, Black on White, Pre-printed "2"
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Affixing Method

Slide On

Legend

2

Minimum Cable Diameter

2.8956mm

Maximum Cable Diameter

4.699mm

Colour

Black on White

Quantity

1000

Material

PVC

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+70°C

Resistant To

Gasoline/Fuels, Hydraulic Fluid, Propane, Silicone

Operating Temperature Range

-45 → +70 °C

Country of Origin

United Kingdom

You may be interested in