Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

TE Connectivity, Jack Panel Mount N Connector, 50Ω, Solder Termination, Straight Body

RS Stock No.: 164-1410Brand: TE ConnectivityManufacturers Part No.: 1-1337418-0
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

N Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Operating Frequency

0 to 11GHz

Minimum Operating Temperature

-65°C

Body Plating

Silver

Maximum Operating Temperature

+165°C

Contact Material

Brass

Contact Plating

Silver

Country of Origin

Taiwan, Province Of China

Product details

TE Connectivity 50 Ohm N Series Panel Mount Jack

50 Ohm N series panel mount jack with a solder termination, PTFE dielectric, silver plated brass body and silver plated centre contact. This 50 Ohm N series panel mount socket has a 25.40mm square flange with 4 x 3.2mm mounting holes and can be rear or front mounted onto the panel.

TE Connectivity N Series RF Coaxial Connectors

For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section, in the paper catalogue

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 25) (Exc. Vat)

TE Connectivity, Jack Panel Mount N Connector, 50Ω, Solder Termination, Straight Body

P.O.A.

Each (In a Box of 25) (Exc. Vat)

TE Connectivity, Jack Panel Mount N Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coaxial Connector Type

N Connector

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Operating Frequency

0 to 11GHz

Minimum Operating Temperature

-65°C

Body Plating

Silver

Maximum Operating Temperature

+165°C

Contact Material

Brass

Contact Plating

Silver

Country of Origin

Taiwan, Province Of China

Product details

TE Connectivity 50 Ohm N Series Panel Mount Jack

50 Ohm N series panel mount jack with a solder termination, PTFE dielectric, silver plated brass body and silver plated centre contact. This 50 Ohm N series panel mount socket has a 25.40mm square flange with 4 x 3.2mm mounting holes and can be rear or front mounted onto the panel.

TE Connectivity N Series RF Coaxial Connectors

For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section, in the paper catalogue

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more