TE Connectivity, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body

RS Stock No.: 394-0917Brand: TE ConnectivityManufacturers Part No.: 1-1337429-0
brand-logo
View all in Coaxial Connectors

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG140/U, RG210/U, RG59 B/U, RG62 A/U

Bulkhead

No

Operating Frequency

0 to 2GHz

Minimum Operating Temperature

-65°C

Body Plating

Silver

Maximum Operating Temperature

+165°C

Contact Material

Brass

Contact Plating

Silver

Product details

TE Connectivity 75 Ohm BNC Connectors, Professional Grade Crimp Plugs

75 Ohm BNC Professional Grade crimp plugs with bayonet locking and crimp terminations to provide insulation grip and eliminate the need for soldering. These 75 Ohm BNC crimp plugs have various cable crimp termination styles, dielectric materials, body plating options and are suitable for use with various coaxial cable types. Please refer to table for details

TE Connectivity BNC RF Coaxial Connectors

Stock information temporarily unavailable.

€ 6.29

€ 6.29 Each (Exc. Vat)

€ 7.80

€ 7.80 Each (inc. VAT)

TE Connectivity, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body

€ 6.29

€ 6.29 Each (Exc. Vat)

€ 7.80

€ 7.80 Each (inc. VAT)

TE Connectivity, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 6.29
15 - 49€ 6.16
50 - 99€ 5.43
100 - 249€ 5.27
250+€ 4.65

Technical Document

Specifications

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG140/U, RG210/U, RG59 B/U, RG62 A/U

Bulkhead

No

Operating Frequency

0 to 2GHz

Minimum Operating Temperature

-65°C

Body Plating

Silver

Maximum Operating Temperature

+165°C

Contact Material

Brass

Contact Plating

Silver

Product details

TE Connectivity 75 Ohm BNC Connectors, Professional Grade Crimp Plugs

75 Ohm BNC Professional Grade crimp plugs with bayonet locking and crimp terminations to provide insulation grip and eliminate the need for soldering. These 75 Ohm BNC crimp plugs have various cable crimp termination styles, dielectric materials, body plating options and are suitable for use with various coaxial cable types. Please refer to table for details

TE Connectivity BNC RF Coaxial Connectors