Technical Document
Specifications
Brand
TE ConnectivityCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Bulkhead
Yes
Operating Frequency
0 to 4GHz
Body Plating
Silver
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Series
Greenpar
Contact Material
Brass
Contact Plating
Silver
Product details
TE Connectivity 50 Ohm BNC Connectors - Professional Grade Bulkhead Solder Jack
50 Ohm Professional Grade BNC front mount bulkhead solder jacks with hex nut panel mount retention and a D-shape panel cut-out. These 50 Ohm bulkhead solder sockets have brass bodies and contacts which are available with a variety of platings along with a variety of dielectric materials, please refer to table for details. Stock numbers 394-0664 and 680-7371 are insulated with ABS housiings and stock number 680-7377 also has a solder tag.
TE Connectivity BNC RF Coaxial Connectors
€ 10.02
€ 10.02 Each (Exc. Vat)
€ 12.42
€ 12.42 Each (inc. VAT)
1
€ 10.02
€ 10.02 Each (Exc. Vat)
€ 12.42
€ 12.42 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | € 10.02 |
15 - 49 | € 9.19 |
50 - 99 | € 8.56 |
100 - 249 | € 7.94 |
250+ | € 7.86 |
Technical Document
Specifications
Brand
TE ConnectivityCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
Panel Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Bulkhead
Yes
Operating Frequency
0 to 4GHz
Body Plating
Silver
Minimum Operating Temperature
-65°C
Maximum Operating Temperature
+165°C
Series
Greenpar
Contact Material
Brass
Contact Plating
Silver
Product details
TE Connectivity 50 Ohm BNC Connectors - Professional Grade Bulkhead Solder Jack
50 Ohm Professional Grade BNC front mount bulkhead solder jacks with hex nut panel mount retention and a D-shape panel cut-out. These 50 Ohm bulkhead solder sockets have brass bodies and contacts which are available with a variety of platings along with a variety of dielectric materials, please refer to table for details. Stock numbers 394-0664 and 680-7371 are insulated with ABS housiings and stock number 680-7377 also has a solder tag.