TE Connectivity PCB Mount Power Relay, 48V Coil, 7A Switching Current, SPDT
RS Stock No.: 285-7868Brand: TE ConnectivityManufacturers Part No.: 1-1393204-3Distrelec Article No.: 30167736
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
48V
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
7A
Number of Poles
1
Country of Origin
Slovenia
€ 22.61
€ 22.61 Each (Exc. Vat)
€ 28.04
€ 28.04 Each (inc. VAT)
TE Connectivity PCB Mount Power Relay, 48V Coil, 7A Switching Current, SPDT
1
€ 22.61
€ 22.61 Each (Exc. Vat)
€ 28.04
€ 28.04 Each (inc. VAT)
TE Connectivity PCB Mount Power Relay, 48V Coil, 7A Switching Current, SPDT
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
48V
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
7A
Number of Poles
1
Country of Origin
Slovenia