Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

TE Connectivity AMPLIMITE Series Polymer Right Angle D Sub Backshell, 37 Way

RS Stock No.: 718-3981Brand: TE ConnectivityManufacturers Part No.: 1-1393738-3
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Number Of Contacts

37

D-Sub Shell Size

C

Housing Material

Polymer

Body Orientation

Right Angle

Colour

Grey

Series

Amplimite

Product details

D-Sub Connector Cable Clamp Backshells 45 Degree

A range of D-sub connector 45 degree cable clamp backshells, shielded and unshielded versions.

TE Connectivity AMPLIMITE D-Subminiature Connectors

Stock information temporarily unavailable.

€ 4.54

€ 4.54 Each (Exc. Vat)

€ 5.63

€ 5.63 Each (inc. VAT)

TE Connectivity AMPLIMITE Series Polymer Right Angle D Sub Backshell, 37 Way
Select packaging type

€ 4.54

€ 4.54 Each (Exc. Vat)

€ 5.63

€ 5.63 Each (inc. VAT)

TE Connectivity AMPLIMITE Series Polymer Right Angle D Sub Backshell, 37 Way
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 4.54
5 - 9€ 3.97
10+€ 3.92

Technical Document

Specifications

Number Of Contacts

37

D-Sub Shell Size

C

Housing Material

Polymer

Body Orientation

Right Angle

Colour

Grey

Series

Amplimite

Product details

D-Sub Connector Cable Clamp Backshells 45 Degree

A range of D-sub connector 45 degree cable clamp backshells, shielded and unshielded versions.

TE Connectivity AMPLIMITE D-Subminiature Connectors