E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity Surface Mount Non-Latching Relay, 5V dc Coil, 2A Switching Current, DPDT

RS Stock No.: 863-9369Brand: TE ConnectivityManufacturers Part No.: 1-1462037-4
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Switching Current

2A

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V

Length

10mm

Coil Resistance

178 Ω

Coil Power

140mW

Contact Material

PdRu

Minimum Operating Temperature

-40°C

Series

IM

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

2.5kV rms

Depth

6mm

Life

100000000 (Mechanical) Operations, 500000 (Electrical) Operations

Height

5.65mm

Maximum Switching Power DC

60 W

Maximum Switching Power AC

62.5VA

Application

Communications

Product details

IM Series PCB Relays

TE Connectivity IM series relays are a slim line low profile PCB relay that offers low coil power along with high dielectric and high surge capability. The IM series are available in a wide variety of choices that make them suitable for a range of applications, such as telecommunications, access and transmission equipment, optical network terminals, consumer electronics, test and measurement equipment and medical equipment.

Slim line 10x6mm, low profile 5.65mm
Low coil power consumption
High dielectric and surge capability up to 2500Vrms between open contacts
High mechanical shock resistance up to 300g functional

TE Connectivity

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity Surface Mount Non-Latching Relay, 5V dc Coil, 2A Switching Current, DPDT

P.O.A.

TE Connectivity Surface Mount Non-Latching Relay, 5V dc Coil, 2A Switching Current, DPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Switching Current

2A

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V

Length

10mm

Coil Resistance

178 Ω

Coil Power

140mW

Contact Material

PdRu

Minimum Operating Temperature

-40°C

Series

IM

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

2.5kV rms

Depth

6mm

Life

100000000 (Mechanical) Operations, 500000 (Electrical) Operations

Height

5.65mm

Maximum Switching Power DC

60 W

Maximum Switching Power AC

62.5VA

Application

Communications

Product details

IM Series PCB Relays

TE Connectivity IM series relays are a slim line low profile PCB relay that offers low coil power along with high dielectric and high surge capability. The IM series are available in a wide variety of choices that make them suitable for a range of applications, such as telecommunications, access and transmission equipment, optical network terminals, consumer electronics, test and measurement equipment and medical equipment.

Slim line 10x6mm, low profile 5.65mm
Low coil power consumption
High dielectric and surge capability up to 2500Vrms between open contacts
High mechanical shock resistance up to 300g functional

TE Connectivity

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in