E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity Straight 50Ω RF Adapter SMA Plug Plug 18GHz

RS Stock No.: 468-3328Brand: TE ConnectivityManufacturers Part No.: 1-1478981-0
brand-logo
View all in Coaxial Adapters

Technical Document

Specifications

Adapter Type A

SMA

Gender A

Plug

Gender B

Male

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

18GHz

Contact Plating

Gold

Length

22.2mm

Body Plating

Gold

Contact Material

Brass

You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity Straight 50Ω RF Adapter SMA Plug Plug 18GHz

P.O.A.

TE Connectivity Straight 50Ω RF Adapter SMA Plug Plug 18GHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Adapter Type A

SMA

Gender A

Plug

Gender B

Male

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

18GHz

Contact Plating

Gold

Length

22.2mm

Body Plating

Gold

Contact Material

Brass

You may be interested in