TE Connectivity Amplimite HD-20 9 Way Right Angle PCB D-sub Connector Socket, 2.77mm Pitch, with 4-40 UNC Threaded

RS Stock No.: 495-9760Brand: TE ConnectivityManufacturers Part No.: 1-1634584-2
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

9

Gender

Female

Body Orientation

Right Angle

Mounting Type

PCB Mount

Pitch

2.77mm

Termination Method

Through Hole

Mounting Hardware

4-40 UNC Threaded Inserts, Boardlocks

Current Rating

5A

Housing Material

Thermoplastic

Voltage Rating

250 V dc

Length

30.8mm

Width

13.58mm

Depth

20.88mm

Series

AMPLIMITE HD-20

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Dimensions

30.8 x 13.58 x 20.88mm

Maximum Operating Temperature

+105°C

PRICED TO CLEAR

Yes

Minimum Operating Temperature

-55°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

TE Connectivity Amplimite HD-20 9 Way Right Angle PCB D-sub Connector Socket, 2.77mm Pitch, with 4-40 UNC Threaded

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

TE Connectivity Amplimite HD-20 9 Way Right Angle PCB D-sub Connector Socket, 2.77mm Pitch, with 4-40 UNC Threaded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

9

Gender

Female

Body Orientation

Right Angle

Mounting Type

PCB Mount

Pitch

2.77mm

Termination Method

Through Hole

Mounting Hardware

4-40 UNC Threaded Inserts, Boardlocks

Current Rating

5A

Housing Material

Thermoplastic

Voltage Rating

250 V dc

Length

30.8mm

Width

13.58mm

Depth

20.88mm

Series

AMPLIMITE HD-20

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Dimensions

30.8 x 13.58 x 20.88mm

Maximum Operating Temperature

+105°C

PRICED TO CLEAR

Yes

Minimum Operating Temperature

-55°C

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more