Technical Document
Specifications
Brand
TE ConnectivityNumber of Positions
10
Mounting Type
Through Hole
Contact Material
Copper Alloy
Contact Configuration
SPST
Package Style
DIP
Actuator Type
Flush Slide
Country of Origin
Malaysia
Stock information temporarily unavailable.
€ 478.21
€ 478.21 1 Tube of 150 (Exc. Vat)
€ 592.98
€ 592.98 1 Tube of 150 (inc. VAT)
TE Connectivity 10 Way Through Hole DIP Switch SPST, Flush Slide Actuator
1
€ 478.21
€ 478.21 1 Tube of 150 (Exc. Vat)
€ 592.98
€ 592.98 1 Tube of 150 (inc. VAT)
TE Connectivity 10 Way Through Hole DIP Switch SPST, Flush Slide Actuator
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityNumber of Positions
10
Mounting Type
Through Hole
Contact Material
Copper Alloy
Contact Configuration
SPST
Package Style
DIP
Actuator Type
Flush Slide
Country of Origin
Malaysia